Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1390-153MLD
Order Code2343816
Product RangeSER1390 Series
Technical Datasheet
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
300+ | CHF 1.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
CHF 486.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1390-153MLD
Order Code2343816
Product RangeSER1390 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.08A
Inductor ConstructionShielded
Saturation Current (Isat)8.1A
Power Inductor Case13.5mm x 13.5mm x 9mm
Product RangeSER1390 Series
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width13.5mm
Product Height9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 13.5mm x 9mm
DC Resistance Max
0.015ohm
Product Length
13.5mm
Product Height
9mm
RMS Current (Irms)
6.08A
Saturation Current (Isat)
8.1A
Product Range
SER1390 Series
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
Product traceability