Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-825KE
Order Code2457865
Product RangeRFC0807 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 1.650 | 
| 5+ | CHF 0.911 | 
| 10+ | CHF 0.803 | 
| 25+ | CHF 0.699 | 
| 50+ | CHF 0.623 | 
| 150+ | CHF 0.546 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-825KE
Order Code2457865
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance8.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)133mA
Saturation Current (Isat)220mA
DC Resistance Max25.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
220mA
Inductance Tolerance
± 10%
Inductance
8.2mH
RMS Current (Irms)
133mA
DC Resistance Max
25.5ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability