Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-150L
Order Code2457753
Product RangeRFB0810 Series
Technical Datasheet
66 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.240 |
| 5+ | CHF 1.460 |
| 10+ | CHF 1.450 |
| 25+ | CHF 1.140 |
| 50+ | CHF 1.010 |
| 150+ | CHF 0.895 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-150L
Order Code2457753
Product RangeRFB0810 Series
Technical Datasheet
Product RangeRFB0810 Series
Inductance15µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.8A
Saturation Current (Isat)3.6A
DC Resistance Max0.04ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFB0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.6A
Inductance Tolerance
± 10%
Inductance
15µH
RMS Current (Irms)
4.8A
DC Resistance Max
0.04ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
Product traceability