Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-220L
Order Code2457715
Product RangeRFB0807 Series
Technical Datasheet
84 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.650 |
| 5+ | CHF 1.150 |
| 10+ | CHF 1.070 |
| 25+ | CHF 0.886 |
| 50+ | CHF 0.789 |
| 150+ | CHF 0.692 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-220L
Order Code2457715
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.7A
Saturation Current (Isat)2.1A
DC Resistance Max0.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RFB0807 series Power Inductor with ferrite core and tin-silver over tin over copper over steel termination.
- High-current
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.1A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
2.7A
DC Resistance Max
0.1ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146
Product traceability