Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPTRF2000LC
Order Code3648671
Product RangePTRF Series
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.630 |
10+ | CHF 2.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPTRF2000LC
Order Code3648671
Product RangePTRF Series
Technical Datasheet
DC Current Rating500mA
Inductance35µH
Product RangePTRF Series
Impedance814ohm
Common Mode Filter Case7.8mm x 5.5mm x 3.5mm
Inductor Case / Package-
Product Length7.8mm
Product Width5.5mm
Product Height3.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
PTRF Series
Common Mode Filter Case
7.8mm x 5.5mm x 3.5mm
Product Length
7.8mm
Product Height
3.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
35µH
Impedance
814ohm
Inductor Case / Package
-
Product Width
5.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018