Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-333MLB
Order Code2288563
Product RangeMSS4020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-333MLB
Order Code2288563
Product RangeMSS4020 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)290mA
Product RangeMSS4020 Series
Power Inductor Case4mm x 4mm x 2mm
DC Resistance Max0.62ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
MSS4020 Series
DC Resistance Max
0.62ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
290mA
Power Inductor Case
4mm x 4mm x 2mm
Inductance Tolerance
± 20%
Product Width
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0878