Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-334KED
Order Code2457547
Product RangeMSS1583 Series
Technical Datasheet
217 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.680 |
| 10+ | CHF 2.520 |
| 25+ | CHF 2.180 |
| 50+ | CHF 2.090 |
| 100+ | CHF 1.880 |
| 300+ | CHF 1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-334KED
Order Code2457547
Product RangeMSS1583 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeMSS1583 Series
Power Inductor Case14.8mm x 14.8mm x 8.6mm
Inductor Case / Package-
DC Resistance Max0.345ohm
Inductance Tolerance± 10%
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MSS1583 series shielded Power Inductor with ferrite core and matte tin over nickel over phosphor bronze termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Low DCR and excellent current handling
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
MSS1583 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
14.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
2A
Power Inductor Case
14.8mm x 14.8mm x 8.6mm
DC Resistance Max
0.345ohm
Product Length
14.8mm
Product Height
8.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
Product traceability