Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-824KLD
Order Code2288455
Product RangeMSS1260T Series
Also Known AsMSS1260T-824KLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.260 |
| 10+ | CHF 3.240 |
| 50+ | CHF 2.340 |
| 100+ | CHF 2.030 |
| 200+ | CHF 1.780 |
| 500+ | CHF 1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 5.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-824KLD
Order Code2288455
Product RangeMSS1260T Series
Also Known AsMSS1260T-824KLB
Technical Datasheet
Inductance820µH
RMS Current (Irms)730mA
Inductor ConstructionShielded
Saturation Current (Isat)692mA
Product RangeMSS1260T Series
DC Resistance Max1.152ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
730mA
Saturation Current (Isat)
692mA
DC Resistance Max
1.152ohm
Product Length
12.3mm
Product Height
6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability