Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-393MLC
Order Code2288212
Product RangeMSS1038 Series
Technical Datasheet
239 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 2.640 | 
| 10+ | CHF 2.450 | 
| 25+ | CHF 2.260 | 
| 50+ | CHF 2.070 | 
| 100+ | CHF 1.890 | 
| 250+ | CHF 1.700 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-393MLC
Order Code2288212
Product RangeMSS1038 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeMSS1038 Series
Power Inductor Case10.2mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.112ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.25A
Saturation Current (Isat)
1.6A
Power Inductor Case
10.2mm x 10mm x 3.8mm
DC Resistance Max
0.112ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (1)
Alternatives for MSS1038-393MLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability