Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-103NLC
Order Code2288225
Product RangeMSS1038 Series
Technical Datasheet
1,041 In Stock
1,750 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.600 |
| 10+ | CHF 2.420 |
| 25+ | CHF 2.230 |
| 50+ | CHF 2.050 |
| 100+ | CHF 1.870 |
| 250+ | CHF 1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-103NLC
Order Code2288225
Product RangeMSS1038 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.05A
Inductor ConstructionShielded
Saturation Current (Isat)3.04A
Product RangeMSS1038 Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MSS1038 series shielded Power Inductor with ferrite core and matte tin over nickel over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Very low DCR and excellent current handling
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
DC Resistance Max
0.035ohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
4.05A
Saturation Current (Isat)
3.04A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MSS1038-103NLC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability