Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-822MRC
Order Code2408227
Product RangeLPS5030 Series
Also Known AsLPS5030-822MRB
Technical Datasheet
562 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.170 |
| 10+ | CHF 1.400 |
| 50+ | CHF 1.100 |
| 200+ | CHF 0.839 |
| 400+ | CHF 0.787 |
| 750+ | CHF 0.722 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-822MRC
Order Code2408227
Product RangeLPS5030 Series
Also Known AsLPS5030-822MRB
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeLPS5030 Series
Power Inductor Case4.8mm x 4.8mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
LPS5030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.7A
Power Inductor Case
4.8mm x 4.8mm x 2.9mm
DC Resistance Max
0.125ohm
Product Length
4.8mm
Product Height
2.9mm
Technical Docs (1)
Alternatives for LPS5030-822MRC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
Product traceability