Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-103MRC
Order Code2408169
Product RangeLPS5010 Series
Also Known AsLPS5010-103MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.890 |
50+ | CHF 1.500 |
100+ | CHF 1.270 |
250+ | CHF 1.100 |
500+ | CHF 0.959 |
1000+ | CHF 0.772 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-103MRC
Order Code2408169
Product RangeLPS5010 Series
Also Known AsLPS5010-103MRB
Technical Datasheet
Inductance10µH
RMS Current (Irms)730mA
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Product RangeLPS5010 Series
DC Resistance Max0.35ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LPS5010 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
730mA
Saturation Current (Isat)
720mA
DC Resistance Max
0.35ohm
Product Length
4.8mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
Product traceability