Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-225MRC
Order Code2408098
Product RangeLPS4012 Series
Also Known AsLPS4012-225MRB
Technical Datasheet
990 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.750 |
| 50+ | CHF 1.310 |
| 100+ | CHF 1.200 |
| 250+ | CHF 1.100 |
| 500+ | CHF 0.711 |
| 1000+ | CHF 0.697 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-225MRC
Order Code2408098
Product RangeLPS4012 Series
Also Known AsLPS4012-225MRB
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)70mA
Inductor ConstructionShielded
Saturation Current (Isat)83mA
Product RangeLPS4012 Series
Inductor Case / Package-
DC Resistance Max42ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
LPS4012 Series
DC Resistance Max
42ohm
Product Length
3.9mm
Product Height
1.1mm
RMS Current (Irms)
70mA
Saturation Current (Isat)
83mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability