Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-105L
Order Code2457588
Product RangeDR0608 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-105L
Order Code2457588
Product RangeDR0608 Series
Technical Datasheet
Product RangeDR0608 Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)400mA
Saturation Current (Isat)350mA
DC Resistance Max3ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
DR0608 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
350mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
400mA
DC Resistance Max
3ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability