Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-822MLC
Order Code2457518
Product RangeDO3314 Series
Also Known AsDO3314-822MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.770 |
50+ | CHF 2.120 |
100+ | CHF 1.860 |
250+ | CHF 1.610 |
500+ | CHF 1.450 |
1000+ | CHF 1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-822MLC
Order Code2457518
Product RangeDO3314 Series
Also Known AsDO3314-822MLB
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)750mA
Inductor ConstructionUnshielded
Saturation Current (Isat)900mA
Product RangeDO3314 Series
Power Inductor Case3.3mm x 3.3mm x 1.4mm
DC Resistance Max0.47ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Unshielded
Product Range
DO3314 Series
DC Resistance Max
0.47ohm
Product Length
3.3mm
Product Height
1.4mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
900mA
Power Inductor Case
3.3mm x 3.3mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability