Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDFT4532-334BLC
Order Code3499903
Product RangeDFT4532 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.600 |
| 10+ | CHF 3.760 |
| 50+ | CHF 3.190 |
| 100+ | CHF 2.760 |
| 200+ | CHF 2.420 |
| 600+ | CHF 1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 5.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT4532-334BLC
Order Code3499903
Product RangeDFT4532 Series
Technical Datasheet
DC Current Rating370mA
Inductance330µH
Product RangeDFT4532 Series
Impedance1.96kohm
Common Mode Filter Case4.5mm x 3.4mm x 3.2mm
Product Length4.5mm
Product Width3.4mm
Product Height3.2mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
370mA
Product Range
DFT4532 Series
Common Mode Filter Case
4.5mm x 3.4mm x 3.2mm
Product Width
3.4mm
Qualification
AEC-Q200
Inductance
330µH
Impedance
1.96kohm
Product Length
4.5mm
Product Height
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability