Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.510 |
5+ | CHF 5.890 |
10+ | CHF 5.290 |
25+ | CHF 4.650 |
50+ | CHF 4.250 |
200+ | CHF 3.950 |
Product Information
Product Overview
The DA2033-ALB is a 5A Flyback Transformer with ferrite core and is developed for to use with linear technology LT3750 capacitor charger controller. DA2033-AL and DA2034-AL are also specified for the LT3751 controller. This transformer has a smaller footprint than other transformers designed for same application. This is a low-profile transformer features 1500Vrms, one minute winding to winding isolation and 750Vrms winding to core isolation. Operate with an input range of 3 to 24V and to charge a capacitor to 300V and the peak primary current drawn at minimum input voltage. DCR is with the primary windings connected in parallel. Leakage inductance is with the primary windings connected in parallel and with the secondary winding shorted.
- MSL-I Moisture sensitivity level
- -40 to +125°C Ambient temperature range
Applications
Industrial
Technical Specifications
Flyback
100kHz
1.5kV
-
DA203x Series
5A
-
-
Surface Mount
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate