Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-070LD
Order Code2836759
Product RangeCST2010 Series
Also Known AsCST2010-070LB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.010 |
| 10+ | CHF 2.750 |
| 25+ | CHF 2.370 |
| 50+ | CHF 2.270 |
| 100+ | CHF 2.200 |
| 300+ | CHF 2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-070LD
Order Code2836759
Product RangeCST2010 Series
Also Known AsCST2010-070LB
Technical Datasheet
Turns Ratio1:70
Inductance4.16mH
Primary Current40A
ET Constant177.8Vµs
Frequency Range3kHz to 1MHz
DC Resistance Secondary1ohm
DC Resistance Primary360µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCST2010 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:70
Primary Current
40A
Frequency Range
3kHz to 1MHz
DC Resistance Primary
360µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
4.16mH
ET Constant
177.8Vµs
DC Resistance Secondary
1ohm
Transformer Mounting
Surface Mount
Product Range
CST2010 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00413
Product traceability