Print Page
Image is for illustrative purposes only. Please refer to product description.
281 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.600 |
5+ | CHF 8.530 |
10+ | CHF 8.440 |
25+ | CHF 8.370 |
50+ | CHF 8.280 |
144+ | CHF 6.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCS60-010L
Order Code2457941
Technical Datasheet
Turns Ratio-
Inductance-
Primary Current10A
ET Constant-
Frequency Range50Hz / 60Hz
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CS60-010L is a 10A Current Sensor which is intended for measuring current from 1 to 10Arms. The sensor functions as the encapsulated secondary of a current transformer, while the conductor carrying the current to be measured serves as the one turn primary. Sensitivity may be enhanced by increasing primary turns. Minimum wall thickness of the hole is 0.5mm to meet IEC 380 and other requirements when used with an insulated conductor. This current-sensing transformer can be used for sensing branch circuit overload and detecting load drop or shutdown.
- 50 to 60Hz Frequency range
- ±10% Tolerance
- -40 to +85°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Turns Ratio
-
Primary Current
10A
Frequency Range
50Hz / 60Hz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058
Product traceability