Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 208.640 |
5+ | CHF 158.130 |
10+ | CHF 145.850 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 208.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC403A
Order Code2289330
Technical Datasheet
Kit Contents520-Pcs of 26 Values 1nH to 18nH 0402HP Series ± 5% Tolerance Chip Inductors
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1nH to 18nH
No. of Items in Kit520
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C403A is a ceramic Chip Inductor Kit.
- SRF values as high as 16GHz
- Up to 2300mA exceptional current handling capability
- Up to 105 at 1.7GHz very high Q
- Low inductance
Applications
Industrial
Contents
20 Each of 0402HP-1N0XJLU, 0402HP-2N0XJLU, 0402HP-2N2XJLU, 0402HP-2N4XJLU, 0402HP-2N7XJLU, 0402HP-3N3XJLU, 0402HP-3N6XJLU, 0402HP-3N9XJLU, 0402HP-4N3XJLU, 0402HP-4N7XJLU, 0402HP-5N1XJLU, 0402HP-5N6XJLU, 0402HP-6N2XJLU, 0402HP-6N8XJLU, 0402HP-7N5XJLU, 0402HP-8N2XJLU, 0402HP-8N7XJLU, 0402HP-9N0XJLU, 0402HP-9N5XJLU, 0402HP-10NXJLU, 0402HP-11NXJLU, 0402HP-12NXJLU, 0402HP-13NXJLU, 0402HP-15NXJLU, 0402HP-16NXJLU.
Technical Specifications
Kit Contents
520-Pcs of 26 Values 1nH to 18nH 0402HP Series ± 5% Tolerance Chip Inductors
Range of Inductance Values
1nH to 18nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
520
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability