Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 171.470 |
5+ | CHF 151.970 |
10+ | CHF 134.730 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 171.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC328-2
Order Code2289277
Technical Datasheet
Kit Contents460-Pcs of 23 Values 1nH to 10nH 0402CS Series ± 2% Tolerance Chip Inductors
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1nH to 120nH
No. of Items in Kit960
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C328A-2 is a Chip Inductor Kit.
- Exceptionally high Q - up to 100 at 1.7GHz
- Very high self-resonant frequency - up to 12.7GHz
- Low inductance
Applications
Industrial
Contents
23 Each of 0402CS-1N0XJLU, 0402CS-1N2XJL, 0402CS-1N8XJLU, 0402CS-1N9XJLU, 0402CS-2N0XJLU, 0402CS-2N4XJLU 5% tolerance, 0402CS-2N2XJLU, 0402CS-2N7XJLU, 0402CS-3N3XJLU, 0402CS-3N6XJLU, 0402CS-3N9XJLU, 0402CS-4N3XJLU, 0402CS-4N7XJLU, 0402CS-5N1XJLU, 0402CS-5N6XJLU, 0402CS-6N2XJLU, 0402CS-6N8XJLU, 0402CS-7N5XJLU, 0402CS-8N2XJLU, 0402CS-8N7XJLU, 0402CS-9N0XJLU, 0402CS-9N5XJLU and 0402CS-10NXJLU 2% tolerance chip inductors.
Technical Specifications
Kit Contents
460-Pcs of 23 Values 1nH to 10nH 0402CS Series ± 2% Tolerance Chip Inductors
Range of Inductance Values
1nH to 120nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
960
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability