Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 187.740 |
5+ | CHF 161.370 |
10+ | CHF 147.510 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 187.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC324-2
Order Code3359674
Technical Datasheet
Kit Contents10-Pcs of Each 48 Values 0603CS 1.6 nH to 390 nH ±2% Tolerance Chip Inductors
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1.6nH to 390nH
No. of Items in Kit480
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
10-Pcs of Each 48 Values 0603CS 1.6 nH to 390 nH ±2% Tolerance Chip Inductors
Range of Inductance Values
1.6nH to 390nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
480
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability