Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoBU9-2011R6BL
Order Code2458136
Product RangeBU9 Series
Technical Datasheet
59 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.980 |
| 5+ | CHF 2.500 |
| 10+ | CHF 2.040 |
| 20+ | CHF 1.880 |
| 40+ | CHF 1.710 |
| 100+ | CHF 1.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoBU9-2011R6BL
Order Code2458136
Product RangeBU9 Series
Technical Datasheet
Inductance200µH
DC Current Rating1.6A
Product RangeBU9 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
200µH
Product Range
BU9 Series
DC Current Rating
1.6A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041