Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812CAN-223NRC
Order Code3291995
Product Range1812CAN Series
Technical Datasheet
366 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.390 |
10+ | CHF 2.310 |
50+ | CHF 2.010 |
100+ | CHF 1.840 |
200+ | CHF 1.630 |
600+ | CHF 1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812CAN-223NRC
Order Code3291995
Product Range1812CAN Series
Technical Datasheet
DC Current Rating400mA
Inductance22µH
Product Range1812CAN Series
Impedance-
Common Mode Filter Case4.95mm x 3.18mm x 3mm
Inductor Case / Package-
Product Length4.95mm
Product Width3.18mm
Product Height3mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
400mA
Product Range
1812CAN Series
Common Mode Filter Case
4.95mm x 3.18mm x 3mm
Product Length
4.95mm
Product Height
3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
22µH
Impedance
-
Inductor Case / Package
-
Product Width
3.18mm
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for 1812CAN-223NRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability