Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No132-20SMJLD
Order Code2286988
Product RangeMaxi Spring 132 Series
Also Known As132-20SMJLB
Technical Datasheet
373 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.200 |
10+ | CHF 1.510 |
50+ | CHF 1.350 |
200+ | CHF 1.040 |
400+ | CHF 0.979 |
800+ | CHF 0.881 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No132-20SMJLD
Order Code2286988
Product RangeMaxi Spring 132 Series
Also Known As132-20SMJLB
Technical Datasheet
Inductance538nH
RMS Current (Irms)2A
Product RangeMaxi Spring 132 Series
Inductance Tolerance± 5%
DC Resistance Max0.09ohm
Self Resonant Frequency490MHz
Product Length10.55mm
Product Width6.1mm
Product Height5.97mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
538nH
Product Range
Maxi Spring 132 Series
DC Resistance Max
0.09ohm
Product Length
10.55mm
Product Height
5.97mm
RMS Current (Irms)
2A
Inductance Tolerance
± 5%
Self Resonant Frequency
490MHz
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
Product traceability