Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-111XGLB
Order Code2286522
Product Range0805LS Series
Technical Datasheet
1,325 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | CHF 1.360 | 
| 50+ | CHF 1.050 | 
| 250+ | CHF 0.753 | 
| 500+ | CHF 0.738 | 
| 1000+ | CHF 0.682 | 
| 2000+ | CHF 0.627 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 6.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-111XGLB
Order Code2286522
Product Range0805LS Series
Technical Datasheet
Inductance110nH
DC Resistance Max0.05ohm
Self Resonant Frequency1.2GHz
DC Current Rating2A
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Range0805LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.91mm
Product Height1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
110nH
Self Resonant Frequency
1.2GHz
Inductor Case Style
0805 [2012 Metric]
Product Range
0805LS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.6mm
DC Resistance Max
0.05ohm
DC Current Rating
2A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
1.91mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability