Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805HQ-20NXGLC
Order Code2286436
Product Range0805HQ Series
Technical Datasheet
795 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.865 |
| 50+ | CHF 0.637 |
| 250+ | CHF 0.537 |
| 500+ | CHF 0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 4.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805HQ-20NXGLC
Order Code2286436
Product Range0805HQ Series
Technical Datasheet
Inductance20nH
DC Resistance Max0.055ohm
Self Resonant Frequency2.05GHz
DC Current Rating1.4A
Inductor Case / Package0805 [2012 Metric]
Product Range0805HQ Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
Product Overview
The 0805HQ series Chip Inductor with ceramic core and silver-palladium-platinum-glass frit termination. It offers highest Q factors in a 0805 form factor. In addition, current handling has been improved with significantly lower DCR values. Like all Coilcraft wire wound ceramic chip inductors, the 0805HQ series provides exceptional SRFs, tight inductance tolerance and batch consistency. For even higher Qs, consider our surface mount spring inductors that combine the high Q of an air wound coil with the convenience of automatic placement.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 25 to 125ppm/°C Temperature coefficient of inductance (TCL)
Technical Specifications
Inductance
20nH
Self Resonant Frequency
2.05GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
DC Resistance Max
0.055ohm
DC Current Rating
1.4A
Product Range
0805HQ Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability