Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-680XGRC
Order Code4550216
Product Range0805CS Series
Technical Datasheet
1,745 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 1.460 |
| 50+ | CHF 1.350 |
| 250+ | CHF 1.030 |
| 500+ | CHF 0.823 |
| 1000+ | CHF 0.523 |
| 2000+ | CHF 0.504 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 7.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-680XGRC
Order Code4550216
Product Range0805CS Series
Technical Datasheet
Inductance68nH
DC Resistance Max0.38ohm
Self Resonant Frequency1.5GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1.5GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.38ohm
DC Current Rating
500mA
Product Range
0805CS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability