Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603CT-3N0XJRW
Order Code3648820
Product Range0603CT Series
Technical Datasheet
563 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.818 |
| 50+ | CHF 0.629 |
| 250+ | CHF 0.467 |
| 500+ | CHF 0.428 |
| 1000+ | CHF 0.412 |
| 2000+ | CHF 0.359 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 4.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603CT-3N0XJRW
Order Code3648820
Product Range0603CT Series
Technical Datasheet
Inductance3nH
DC Resistance Max0.039ohm
Self Resonant Frequency10.7GHz
DC Current Rating1.6A
Inductor Case / Package0603 [1608 Metric]
Product Range0603CT Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.63mm
Product Width0.84mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3nH
Self Resonant Frequency
10.7GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.84mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.039ohm
DC Current Rating
1.6A
Product Range
0603CT Series
Inductor Construction
Unshielded
Product Length
1.63mm
Product Height
0.61mm
Technical Docs (1)
Alternatives for 0603CT-3N0XJRW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001