Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW577-5
Order Code1139427
Technical Datasheet
313 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.755 |
100+ | CHF 0.593 |
500+ | CHF 0.471 |
1000+ | CHF 0.463 |
4000+ | CHF 0.453 |
10000+ | CHF 0.444 |
20000+ | CHF 0.435 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 3.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW577-5
Order Code1139427
Technical Datasheet
Supply Voltage12V
Lamp Base TypeE10 / MES
Bulb SizeT-3 1/4 (10mm)
MSCP1.19
Average Bulb Life4000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The W577-5 is a 12V Incandescent Lamp with T-3 1/4 miniature bayonet base and C-2F filament. This lamp features 4000 hours of life.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
4000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
E10 / MES
MSCP
1.19
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002