Print Page
Image is for illustrative purposes only. Please refer to product description.
3,055 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.733 |
100+ | CHF 0.576 |
1000+ | CHF 0.457 |
2000+ | CHF 0.448 |
4000+ | CHF 0.440 |
20000+ | CHF 0.432 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoG501
Order Code1139207
Technical Datasheet
Supply Voltage6.5V
Lamp Base TypeE10 / MES
Bulb SizeG-3 1/2
MSCP1.11
Average Bulb Life4000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The G501 is an Incandescent Lamp with miniature nickel plated brass medium Edison screw base and C-2R filament.
- 300mA Nominal current
- 12Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
6.5V
Bulb Size
G-3 1/2
Average Bulb Life
4000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
E10 / MES
MSCP
1.11
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002