Print Page
Image is for illustrative purposes only. Please refer to product description.
370 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.210 |
100+ | CHF 0.838 |
500+ | CHF 0.664 |
2000+ | CHF 0.640 |
6000+ | CHF 0.627 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No7632
Order Code1139330
Technical Datasheet
Supply Voltage28V
Lamp Base TypeBi-Pin
Bulb SizeT-1 1/4
MSCP0.32
Average Bulb Life1000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7632 is a 28V Incandescent Lamp with subminiature bi-pin nylon base. The 0.32 mean spherical candle power, T4 (T-1-1/4) bi-pin nylon lamp base and 1000 hours average bulb life. This unique lamp is purpose built to provide the high light output and specified light distribution patterns required in both commercial and private aircraft. This high quality lamp features unsurpassed durability and consistency for demanding aircraft requirements.
- 44mA Maximum current
- C-2F Filament
- 5Lm Maximum light output
Applications
Lighting, Commercial, Avionics
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 1/4
Average Bulb Life
1000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Bi-Pin
MSCP
0.32
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454