Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20848233
Order Code4285148
Product Range2084X23X Series
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.830 |
5+ | CHF 18.450 |
10+ | CHF 18.080 |
20+ | CHF 17.700 |
50+ | CHF 17.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20848233
Order Code4285148
Product Range2084X23X Series
Technical Datasheet
Lamp Style-
Lamp Base TypeBA15d
LED ColourDaylight White
CCT6500K
Dimmable-
Beam Angle-
Equivalent Wattage-
Luminous Flux350lm
Power Rating3W
Supply Voltage30VDC
Energy Rating-
External Length50mm
External Diameter25mm
Product Range2084X23X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Style
-
LED Colour
Daylight White
Dimmable
-
Equivalent Wattage
-
Power Rating
3W
Energy Rating
-
External Diameter
25mm
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA15d
CCT
6500K
Beam Angle
-
Luminous Flux
350lm
Supply Voltage
30VDC
External Length
50mm
Product Range
2084X23X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017