Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19020354
Order Code1105200
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.990 |
5+ | CHF 5.870 |
10+ | CHF 5.760 |
20+ | CHF 5.630 |
50+ | CHF 5.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19020354
Order Code1105200
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6mm
Forward Current / ColourR 15mA, G 15mA
Operating Voltage / ColourR 24V, G 24V
Luminous Intensity / ColourR 30mcd, G 30mcd
IP / NEMA RatingIP40
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19020354 is a 24VDC 2-connector panel-mount standard red/green LED Indicator with satin chrome metal prominent bezel and M6 screw thread. It has brass anode and tinned cathode terminal pin assignment, Makrolon 2805 plastic construction, diffused lens surface and tab terminals connector.
- -25 to +60°C Operating temperature range
- 10% Voltage tolerance
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 15mA, G 15mA
Luminous Intensity / Colour
R 30mcd, G 30mcd
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6mm
Operating Voltage / Colour
R 24V, G 24V
IP / NEMA Rating
IP40
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268