Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1864123W3
Order Code1232360
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1864123W3
Order Code1232360
Technical Datasheet
Luminous Intensity300mcd
Supply Voltage230V
Current Rating5mA
Product Range-
Product Overview
The 1864123W3 is a Mega StarLED bayonet base cold white sextuple LED Lamp with bridge rectifier for signalisation.
- -20 to 60°C Operating temperature range
Applications
Signalling
Technical Specifications
Luminous Intensity
300mcd
Current Rating
5mA
Supply Voltage
230V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008437