Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860225W3
Order Code1278693
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 8.320 |
300+ | CHF 7.580 |
Price for:Each
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860225W3
Order Code1278693
Technical Datasheet
Lamp Base Type-
LED ColourWhite
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ-
Luminous Intensity1600mcd
Average Bulb Life-
Supply Voltage12V
Current Rating16mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Lamp Base Type
-
Bulb Size
T-3 1/4
Wavelength Typ
-
Average Bulb Life
-
Current Rating
16mA
SVHC
No SVHC (23-Jan-2024)
LED Colour
White
Power Rating
-
Luminous Intensity
1600mcd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181