Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512145W3A
Order Code1105159
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512145W3A
Order Code1105159
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourWhite
Bulb SizeT-1 3/4
Power Rating-
Wavelength Typ-
Luminous Intensity700mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating14mA
Product Range-
SVHCTo Be Advised
Product Overview
The 1512145W3A is a StarLED midget groove base cold white LED Lamp with reflector for signalisation.
- -20 to 60°C Operating temperature range
- Polycarbonate coloured
Applications
Signalling
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
14mA
SVHC
To Be Advised
LED Colour
White
Power Rating
-
Luminous Intensity
700mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000773