Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS14-RED
Order Code145299
Product RangeS14 Series
Your Part Number
Technical Datasheet
826 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.84 |
| 5+ | CHF 0.78 |
| 10+ | CHF 0.72 |
| 20+ | CHF 0.71 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS14-RED
Order Code145299
Product RangeS14 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating10A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeS14 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S14-RED is a 4mm Unshrouded Socket with nickel-plated brass contact and panel mounting.
- Mates with most unshrouded plugs
Applications
Test & Measurement
Technical Specifications
Gender
Socket
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
S14 Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002