Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM1245
Order Code2285045
Product RangeCliffcon S
Technical Datasheet
85 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.030 |
10+ | CHF 3.660 |
100+ | CHF 2.870 |
250+ | CHF 2.730 |
500+ | CHF 2.670 |
1000+ | CHF 2.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM1245
Order Code2285045
Product RangeCliffcon S
Technical Datasheet
Product RangeCliffcon S
No. of Contacts4 Contact
Connector MountingFree Hanging
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Cliffcon S series designed for audio applications. Also available in 4 and 8-pole standard Cliffcon designed for power applications.
Applications
Audio
Technical Specifications
Product Range
Cliffcon S
Gender
Plug
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
4 Contact
Connector Mounting
Free Hanging
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038