Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM12315
Order Code2978007
Product RangeCLIFFCON-P
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.650 |
10+ | CHF 3.380 |
100+ | CHF 2.650 |
250+ | CHF 2.520 |
500+ | CHF 2.470 |
1000+ | CHF 2.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM12315
Order Code2978007
Product RangeCLIFFCON-P
Technical Datasheet
Product RangeCLIFFCON-P
Voltage Rating250VAC
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
FM12315 is an IP65 rated CLIFFCON-P power-out socket. Plugs lock into sockets and have a keyway to prevent the insertion of the wrong plug. When plug and socket are mated, they are IP65 rated. Gaskets with or without dust caps are also available, sold separately.
- 2+PE contacts
- Contact resistance is ≤ 3mohm, insulation resistance is ≥ 100Mohm
- Dielectric strength is 4000VDC
- Rated voltage is 250VAC
- Rated current per contact is 20A rms
- Temperature range from -30°C to +80°C
- Mates with FM12316 power-out plug
Notes
Do not connect or disconnect when under load or live.
Technical Specifications
Product Range
CLIFFCON-P
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Quick Connect
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012