Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72002
Order Code3703070
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 20.650 |
| 10+ | CHF 15.030 |
| 25+ | CHF 14.250 |
| 100+ | CHF 14.000 |
| 250+ | CHF 13.720 |
| 500+ | CHF 13.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72002
Order Code3703070
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric750mm
Cable Length - Imperial29.52"
USB StandardUSB 3.1
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
29.52"
Jacket Colour
-
Product Range
-
Cable Length - Metric
750mm
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004