Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684214T
Order Code4575836
Technical Datasheet
94 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.220 |
| 10+ | CHF 1.580 |
| 100+ | CHF 1.160 |
| 250+ | CHF 1.070 |
| 500+ | CHF 1.010 |
| 1000+ | CHF 0.996 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684214T
Order Code4575836
Technical Datasheet
Wavelength Typ-
Data Rate Max16Mbps
Data Transmission Distance20m
Forward Current If-
Forward Voltage-
Reverse Voltage Vr-
Signal Rate Max-
Fibre Optic Connector TypeReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
20m
Forward Voltage
-
Signal Rate Max
-
Product Range
-
Data Rate Max
16Mbps
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021