Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30224
Order Code3494853
Product RangeFT Series
Technical Datasheet
235 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.240 |
| 10+ | CHF 5.960 |
| 100+ | CHF 4.750 |
| 250+ | CHF 4.660 |
| 500+ | CHF 4.560 |
| 1000+ | CHF 4.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30224
Order Code3494853
Product RangeFT Series
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ12
Connector Type ARJ12
In Line Connector BRJ12
Connector Type BRJ12
Product RangeFT Series
Convert From GenderJack
Convert From Positions6Ways
Convert To GenderJack
Convert To Positions6Ways
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CP30224 from CLIFF is a RJ12 to RJ12 Feedthrough Connector.
- No soldering, no punch terminations, just use the standard cable
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ12
Connector Type B
RJ12
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
In Line Connector A
RJ12
In Line Connector B
RJ12
Product Range
FT Series
Convert From Positions
6Ways
Convert To Positions
6Ways
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045