Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30217
Order Code2491577
Product RangeFT Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.780 |
10+ | CHF 7.280 |
25+ | CHF 6.220 |
100+ | CHF 5.800 |
250+ | CHF 5.690 |
500+ | CHF 5.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30217
Order Code2491577
Product RangeFT Series
Technical Datasheet
Convert From Fibre Optic ConnectorTosLink
Convert To Fibre Optic ConnectorTosLink
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Product RangeFT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30217 is a true feed-through CSK hole Toslink Connector for developing custom I/O configurations for wall-plates and rack panels. All fit with in a standard XLR panel cut out and use common cabling for front and back connections. No soldering, no punch terminations, just use the standard cable for that particular connector style. Mount from the front or back, low rear profile accommodates the tightest behind the panel spaces.
- No soldering, no punch terminations, just use the standard cable
- Mount from the front or back
- Low rear profile accommodates the tightest “behind the panel” spaces
Applications
Industrial
Technical Specifications
Convert From Fibre Optic Connector
TosLink
Convert From Gender
Jack
Adapter Body Style
Straight Bulkhead Adapter
SVHC
No SVHC (21-Jan-2025)
Convert To Fibre Optic Connector
TosLink
Convert To Gender
Jack
Product Range
FT Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009