Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30193
Order Code4674537
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 159.120 |
| 5+ | CHF 148.330 |
| 10+ | CHF 145.360 |
| 25+ | CHF 142.400 |
| 50+ | CHF 139.430 |
| 100+ | CHF 136.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 159.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30193
Order Code4674537
Technical Datasheet
Connector TypeUSB 2.0 A-A
No. of Ports32Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
USB 2.0 A-A
LAN Category
-
Product Range
-
No. of Ports
32Ports
Rack U Height
1U
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9