Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30192
Order Code4204652
Product RangeRack Patch Panel CP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 168.460 | 
| 5+ | CHF 157.040 | 
| 10+ | CHF 153.900 | 
| 25+ | CHF 150.760 | 
| 50+ | CHF 147.620 | 
| 100+ | CHF 144.480 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 168.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30192
Order Code4204652
Product RangeRack Patch Panel CP Series
Technical Datasheet
Connector TypeXLR
No. of Ports32Ports
LAN Category-
Rack U Height2U
Product RangeRack Patch Panel CP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Loaded 2U panel
- 16x 3 pole female XLR socket and 16x 3 pole male XLR socket
- 32 holes of Ø24mm with cable bars and label strips
- Steel, black powder coat finish material
Technical Specifications
Connector Type
XLR
LAN Category
-
Product Range
Rack Patch Panel CP Series
No. of Ports
32Ports
Rack U Height
2U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001