Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30157
Order Code3576879
Product Range2U Panels
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 61.550 |
5+ | CHF 48.360 |
10+ | CHF 45.900 |
25+ | CHF 44.980 |
50+ | CHF 44.070 |
100+ | CHF 43.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 61.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30157
Order Code3576879
Product Range2U Panels
Technical Datasheet
Connector TypeUnloaded Patch Panel
No. of Ports32Ports
LAN Category-
Rack U Height2U
Product Range2U Panels
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Unloaded Patch Panel
LAN Category
-
Product Range
2U Panels
No. of Ports
32Ports
Rack U Height
2U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004