Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL2160R
Order Code2392740
Product RangeTP Series
No Longer Stocked
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL2160R
Order Code2392740
Product RangeTP Series
Product RangeTP Series
Current Rating30A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TP series Professional Terminal Binding Post is also known as banana plug sockets. It has choice of colours for instrument models and choice of either two or three stud lengths and different terminations.
- Various mounting hardware options
- Metal parts can be standard nickel plated or gold to order
- Special antimagnetic no-nickel version of TP60 terminal
Applications
Industrial
Technical Specifications
Product Range
TP Series
Voltage Rating
60VDC
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02