Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL159721A
Order Code2925472
Product RangeTP Series
Also Known AsCL159721A
Technical Datasheet
126 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.350 |
5+ | CHF 3.110 |
10+ | CHF 2.940 |
20+ | CHF 2.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL159721A
Order Code2925472
Product RangeTP Series
Also Known AsCL159721A
Technical Datasheet
Product RangeTP Series
Current Rating30A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TP Series
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1