Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.380 |
10+ | CHF 16.260 |
25+ | CHF 12.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGAMF1.0M
Order Code1698022
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlue
Product Range-
Product Overview
The LPVGAMF1.0M is a 15-way 1m audio/video Cable Assembly with male VGA D-Sub-miniature H/D plug, female VGA D-Sub-miniature H/D socket connectors and blue jacket. The low profile VGA cable is unobtrusive, yet attractively designed. It is ideal for use in highly visible areas or in racks where space may be limited.
Applications
Industrial, Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for LPVGAMF1.0M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097069